HD36-18-14PE-059 | DEUTSCH

Pin housing, 14 pole, straight, natural, HD36-18-14PE-059

Order No.: 72P4831
MPN:
HD36-18-14PE-059
PLG,14P,AL,E, CBL CLMP BT, DRAIN,16,P,MC
Series: HD30
HD36-18-14PE-059 DEUTSCH Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.2588 € *
Available in 12 Days: 63 pcs. - if ordered today
Total Price:
67.26 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2588 €
2 pcs.
62.9153 €
5 pcs.
59.1073 €
10 pcs.
54.9423 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin housing, HD36-18-14PE-059, DEUTSCH

14 Position Housing, Housing for Male Terminals, Wire-to-Panel, Sealable, Wire & Cable, Power, Panel Mount, -55 - 125 °C , Hybrid.

Technical specifications
Filter Property Value
Contact type plug
Pin number 14 pole
Version straight
Connection crimp connection
Type of locking Yes
Rated voltage 250 V
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No