HD34-24-91PN-072 | DEUTSCH
Pin housing, 9 pole, straight, natural, HD34-24-91PN-072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.9911 € *
Available in 12 Days: 98 pcs. - if ordered today
Total Price:
51.99 € *
Price list
Quantity
Price per unit*
1 pcs.
51.9911 €
2 pcs.
48.6353 €
5 pcs.
45.6841 €
10 pcs.
42.4711 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, HD34-24-91PN-072, DEUTSCH
9 Position Housing, Housing for Male Terminals, Wire-to-Panel, Sealable, Wire & Cable, Power, Panel Mount, -55 - 125 °C , Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 9 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |