HD34-24-16SN-072 | DEUTSCH
Socket, 16 pole, straight, natural, HD34-24-16SN-072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.5818 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
33.58 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5818 €
2 pcs.
31.4160 €
5 pcs.
29.5120 €
10 pcs.
27.4414 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealed connector, HD34-24-16SN-072, DEUTSCH
The HD34-24-16SN-072 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This product is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 16 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 25 A | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |