HD34-24-14SN-059 | DEUTSCH
Socket, 14 pole, straight, natural, HD34-24-14SN-059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.6443 € *
Available in 12 Days: 34 pcs. - if ordered today
Total Price:
256.93 € *
Price list
Quantity
Price per unit*
3 pcs.
85.6443 €
5 pcs.
73.6610 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealed connector, HD34-24-14SN-059, DEUTSCH
The HD34-24-14SN-059 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This product is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 14 pole | |
| Version | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |