HD16-6-12S | DEUTSCH
Socket, 6 pole, straight, gray, HD16-6-12S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9595 € *
Available in 12 Days: 1,668 pcs. - if ordered today
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
5 pcs.
11.3407 €
10 pcs.
10.6148 €
25 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealed connector, HD16-6-12S, DEUTSCH
The HD16-6-12S is an environmentally sealed, thermoplastic, and cylindrical connector. It is properly wired and mated the connection will withstand immersion under three feet of water without loss of electronic qualities or leakage.
Features
- Circular, thermoplastic housing
- Coupling ring for mating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 6 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 25 A | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |