DTSK04-1-08PC | DEUTSCH
Socket, 1 pole, straight, brown, DTSK04-1-08PC
Unit Price (€ / pc.)
16.9456 € *
Available in 5 Days: 30 pcs. - if ordered today
Rectangular connector, DTSK04-1-08PC, DEUTSCH
The DTSK04-1-08PC is easy-touse, single-pole connector designed for power applications with ease of use and simplicity in mind. Single wire seals and a rear protective cover are designed to prevent dirt, dust and moisture from contaminating connections.
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage | 250 V | |
Rated current | 150 A | |
Type of locking | Yes | |
Colour | brown | |
Pin number | 1 pole | |
Connection | crimp connection | |
Contact type | socket | |
Version | straight |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85472000 |
Country of origin | MX |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |