DTP04-4P-L012 | DEUTSCH

Socket, 4 pole, straight, 2 rows, gray, DTP04-4P-L012

Order No.: 72P2700
MPN:
DTP04-4P-L012
Series: DTP
DTP04-4P-L012 DEUTSCH Automotive Power Connectors Image 1
DTP04-4P-L012 DEUTSCH Automotive Power Connectors Image 2
DTP04-4P-L012 DEUTSCH Automotive Power Connectors Image 3
DTP04-4P-L012 DEUTSCH Automotive Power Connectors Image 4
DTP04-4P-L012 DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4244 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
5 pcs.
9.8889 €
10 pcs.
9.2463 €
25 pcs.
8.4371 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealed connector, DTP04-4P-L012, DEUTSCH

The DTP04-4P-L012 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It was developed to fill the need for higher amperage, multi-pin connector.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 6.71 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 200 V
Rated current 25 A
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No