DTMH06-4SD | DEUTSCH

Socket, 4 pole, straight, 2 rows, black, DTMH06-4SD

Order No.: 72P2696
EAN: 4099889538922
MPN:
DTMH06-4SD
DTMH06-4SD DEUTSCH Automotive Power Connectors Image 1
DTMH06-4SD DEUTSCH Automotive Power Connectors Image 2
DTMH06-4SD DEUTSCH Automotive Power Connectors Image 3
DTMH06-4SD DEUTSCH Automotive Power Connectors Image 4
DTMH06-4SD DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2487 € *
Available in 12 Days: 1,233 pcs. - if ordered today
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
3.0226 €
25 pcs.
2.8203 €
50 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, DTMH06-4SD, DEUTSCH

Housing for female terminals, Wire-to-Wire, 4 Position, 4.19 mm Centerline, Sealable, Black, Wire & Cable, Signal.

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 4.19 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes