DTMH06-3SB | DEUTSCH
Socket, 3 pole, straight, 1 row, black, DTMH06-3SB
Order No.: 72P2694
EAN: 4099889538908
MPN:
DTMH06-3SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3800 € *
Available: 95 pcs.
Available in 12 Days: 1,555 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.2134 €
25 pcs.
2.0587 €
50 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, DTMH06-3SB, DEUTSCH
Housing for female terminals, Wire-to-Wire, 3 Position, 4.19 mm Centerline, Sealable, Black, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 3 pole | |
| Version | straight | |
| Grid | 4.19 mm | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |