DTMH06-3SA-E003 | DEUTSCH
Socket, 3 pole, straight, 1 row, black, DTMH06-3SA-E003
Order No.: 72P2693
EAN: 4099889538892
MPN:
DTMH06-3SA-E003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5692 € *
Available in 12 Days: 173 pcs. - if ordered today
Total Price:
222.77 € *
Price list
Quantity
Price per unit*
40 pcs.
5.5692 €
50 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, DTMH06-3SA-E003, DEUTSCH
Housing for female terminals, Wire-to-Wire, 3 Position, 4.19 mm Centerline, Sealable, Black, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 3 pole | |
| Version | straight | |
| Grid | 4.19 mm | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |