DTMH06-2SB | DEUTSCH

Socket, 2 pole, straight, 1 row, black, DTMH06-2SB

Order No.: 72P2691
MPN:
DTMH06-2SB
Series: DTM
DTMH06-2SB DEUTSCH Automotive Power Connectors Image 1
DTMH06-2SB DEUTSCH Automotive Power Connectors Image 2
DTMH06-2SB DEUTSCH Automotive Power Connectors Image 3
DTMH06-2SB DEUTSCH Automotive Power Connectors Image 4
DTMH06-2SB DEUTSCH Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available in 5 Days: 63 pcs. - if ordered today
Total Price:
160.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
53 pcs.
3.0345 €

Modification connector, DTMH06-2SB, DEUTSCH

The DTMH06-2SB offers Printed circuit board (PCB) connector with heavy duty environmentally sealed. This product is designed for wire-to-circuit board connections.

Technical specifications
Filter Property Value
Rated voltage 250 V
Rated current 7.5 A
Type of locking Yes
Colour black
Pin number 2 pole
Connection crimp connection
Contact type socket
Version straight
Grid 4.19 mm
Number of rows 1
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15