DTMH04-4PC | DEUTSCH
Socket, 4 pole, straight, 2 rows, black, DTMH04-4PC
Order No.: 72P2689
EAN: 4099889522815
MPN:
DTMH04-4PC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Available in 12 Days: 2,581 pcs. - if ordered today
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4034 €
25 pcs.
3.1773 €
50 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for male terminals, DTMH04-4PC, DEUTSCH
Housing for male terminals, Wire-to-Wire, 4 Position, 4.19 mm Centerline, Sealable, Black, Wire & Cable, Signal, Cable mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 4 pole | |
| Version | straight | |
| Grid | 4.19 mm | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |