DTMH04-2PD | DEUTSCH

Socket, 2 pole, straight, 1 row, black, DTMH04-2PD

Order No.: 72P2688
EAN: 4099889521542
MPN:
DTMH04-2PD
DTMH04-2PD DEUTSCH Automotive Power Connectors Image 1
DTMH04-2PD DEUTSCH Automotive Power Connectors Image 2
DTMH04-2PD DEUTSCH Automotive Power Connectors Image 3
DTMH04-2PD DEUTSCH Automotive Power Connectors Image 4
DTMH04-2PD DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Available in 12 Days: 774 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for male terminals, DTMH04-2PD, DEUTSCH

Housing for male terminals, Wire-to-Wire, 2 Position, 4.19 mm Centerline, Sealable, Black, Wire & Cable, Signal, Cable mount (Free-Hanging).

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 4.19 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes