DTM06-4S | DEUTSCH
Socket, 4 pole, straight, 2 rows, gray, DTM06-4S
NCNR (non cancelable / non returnable)
Sealed connector, DTM06-4S, DEUTSCH
The DTM06-4S is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers solutions to your smaller wire gauge applications. This product line was developed to fill the need for lower amperage, multipin connector.
Features
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedge locks confirm contact alignment and retention
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 4 pole | |
| Version | straight | |
| Grid | 4.19 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |