DTM04-6P | DEUTSCH

Socket, 6 pole, straight, 2 rows, gray, DTM04-6P

Order No.: 72P2673
EAN: 4099889510317
MPN:
DTM04-6P
Series: DTM
DTM04-6P DEUTSCH Automotive Power Connectors Image 1
DTM04-6P DEUTSCH Automotive Power Connectors Image 2
DTM04-6P DEUTSCH Automotive Power Connectors Image 3
DTM04-6P DEUTSCH Automotive Power Connectors Image 4
DTM04-6P DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0936 € *
Available in 12 Days: 229 pcs. - if ordered today
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.8080 €
25 pcs.
3.5462 €
50 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealed connector, DTM04-6P, DEUTSCH

The DTM04-6P is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers solutions to your smaller wire gauge applications. This product line was developed to fill the need for lower amperage, multipin connector.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 4.19 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour gray
Logistics
Property Value
Customs tariff number 85472000
Country of origin GB
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes