DTM04-6P-E003 | DEUTSCH

Plug, 6 pole, straight, 3 rows, gray, DTM04-6P-E003

Order No.: 36P0075
EAN: 4099889892291
MPN:
DTM04-6P-E003
Series: DTM
DTM04-6P-E003 DEUTSCH Automotive Power Connectors Image 1
DTM04-6P-E003 DEUTSCH Automotive Power Connectors Image 2
DTM04-6P-E003 DEUTSCH Automotive Power Connectors Image 3
DTM04-6P-E003 DEUTSCH Automotive Power Connectors Image 4
DTM04-6P-E003 DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6529 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
232.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.6529 €

Housing terminals, DTM04-6P-E003, DEUTSCH

Housing for male terminals, Wire-to-wire, 6 Position, 4.19 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, Hybrid

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Grid 4.19 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour gray
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No