DTM04-12PA | DEUTSCH
Socket, equipped, 12 pole, straight, 2 rows, gray, DTM04-12PA
Unit Price (€ / pc.)
4.0936 € *
Available: 704 pcs.
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.7961 €
50 pcs.
3.4629 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, DTM04-12PA, DEUTSCH
Housing for male terminals, Wire-to-wire, 12 Position, 4.19 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, Hybrid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 12 pole | |
| Version | straight | |
| Grid | 4.19 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Additional parts | equipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |