DTHD04-1-4P | DEUTSCH
Socket, 1 pole, straight, black, DTHD04-1-4P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3673 € *
Available in 12 Days: 1,865 pcs. - if ordered today
Single terminal connector, DTHD04-1-4P, DEUTSCH
The DTHD04-1-4P is a single terminal connector for heavy duty applications. Easy to install, environmentally sealed and compact in size, it is a simple, field serviceable alternative to a splice.
Features
- 1 cavity arrangement
- Circular, thermoplastic housing
- Integrated latch for mating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 1 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 100 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |