DTF13-4P | DEUTSCH
Pin header, 4 pole, angled, 2 rows, black, DTF13-4P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9730 € *
Available in 12 Days: 1,689 pcs. - if ordered today
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.4732 €
50 pcs.
7.0329 €
100 pcs.
6.7354 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, DTF13-4P, DEUTSCH
Right Angle, Wire-to-Board, 4 Positions, 2 Row, 9.12 mm Centerline, Tin (Sn), Sealable, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 4 pole | |
| Version | angled | |
| Grid | 9.12 mm | |
| Connection | solder connection | |
| Number of rows | 2 | |
| contact surface | tin-plated | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |