DT15-08PA | DEUTSCH
Pin header, 8 pole, straight, 2 rows, gray, DT15-08PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0793 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
5 pcs.
9.5557 €
10 pcs.
8.9488 €
25 pcs.
8.1515 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount, DT15-08PA, DEUTSCH
Vertical, Wire-to-Board, 8 Position, 2 Rows, 5.46 mm Centerline, Nickel (Ni), Sealable, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 8 pole | |
| Version | straight | |
| Grid | 5.46 mm | |
| Connection | solder connection | |
| Number of rows | 2 | |
| contact surface | nickel-plated | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |