DT13-12PA | DEUTSCH
Pin header, 12 pole, angled, 2 rows, gray, DT13-12PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9357 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9357 €
10 pcs.
11.1979 €
50 pcs.
10.5315 €
100 pcs.
10.0912 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, DT13-12PA, DEUTSCH
Right Angle, Wire-to-Board, 12 Positions, 2 Row, 1.45 mm Centerline, Nickel (Ni), Sealable, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 12 pole | |
| Version | angled | |
| Grid | 1.45 mm | |
| Connection | solder connection | |
| Number of rows | 2 | |
| contact surface | nickel-plated | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |