DT06-6S-C015 | DEUTSCH
Socket, unequipped, 6 pole, straight, 2 rows, gray, DT06-6S-C015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 16 Weeks
Housing terminals, DT06-6S-C015, DEUTSCH
Housing for female terminals, Wire-to-wire, 6 Position, 9.12 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 6 pole | |
| Version | straight | |
| Grid | 4.5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | unequipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |