DT06-4S-CE06 | DEUTSCH

Socket, unequipped, 4 pole, straight, 2 rows, black, DT06-4S-CE06

Order No.: 36P0021
EAN: 4099889891829
MPN:
DT06-4S-CE06
Series: DT
DT06-4S-CE06 DEUTSCH Automotive Power Connectors Image 1
DT06-4S-CE06 DEUTSCH Automotive Power Connectors Image 2
DT06-4S-CE06 DEUTSCH Automotive Power Connectors Image 3
DT06-4S-CE06 DEUTSCH Automotive Power Connectors Image 4
DT06-4S-CE06 DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Available: 27 pcs.
Total Price:
2.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2491 €

Housing terminals, DT06-4S-CE06, DEUTSCH

Housing for female terminals, Wire-to-wire, 4 Position, 4.45 mm Centerline, Sealable, Black, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 4.45 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No