DT06-4S-CE05 | DEUTSCH

Socket, 4 pole, straight, 2 rows, black, DT06-4S-CE05

Order No.: 72P2645
MPN:
DT06-4S-CE05
Series: DT
DT06-4S-CE05 DEUTSCH Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
162.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
85 pcs.
1.9159 €

Sealed connector, DT06-4S-CE05, DEUTSCH

The DT06-4S-CE05 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 4.45 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15