DT06-3S-EP05 | DEUTSCH

Socket, 3 pole, straight, 2 rows, gray, DT06-3S-EP05

Order No.: 72P2642
EAN: 4099889506549
MPN:
DT06-3S-EP05
Series: DT
DT06-3S-EP05 DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
3.5581 € *
Available in 5 Days: 212 pcs. - if ordered today
Total Price:
177.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.5581 €

Sealed connector, DT06-3S-EP05, DEUTSCH

The DT06-3S-EP05 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Filter Property Value
Rated voltage 250 V
Rated current 13 A
Type of locking Yes
Colour gray
Pin number 3 pole
Connection crimp connection
Contact type socket
Version straight
Grid 10.01 mm
Number of rows 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15