DT06-3S-E003 | DEUTSCH

Socket, 3 pole, straight, 2 rows, gray, DT06-3S-E003

Order No.: 72P2640
EAN: 4099889506525
MPN:
DT06-3S-E003
Series: DT
DT06-3S-E003 DEUTSCH Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6303 € *
Available in 12 Days: 1,104 pcs. - if ordered today
Total Price:
163.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.6303 €

Sealed connector, DT06-3S-E003, DEUTSCH

The DT06-3S-E003 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 10.01 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour gray
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
RoHS conform Yes