DT06-2S-C015 | DEUTSCH

Socket, unequipped, 2 pole, straight, 1 row, gray, DT06-2S-C015

Order No.: 36P0009
EAN: 4099889891744
MPN:
DT06-2S-C015
Series: DT
DT06-2S-C015 DEUTSCH Automotive Power Connectors Image 1
DT06-2S-C015 DEUTSCH Automotive Power Connectors Image 2
DT06-2S-C015 DEUTSCH Automotive Power Connectors Image 3
DT06-2S-C015 DEUTSCH Automotive Power Connectors Image 4
DT06-2S-C015 DEUTSCH Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 75 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, DT06-2S-C015, DEUTSCH

Housing for female terminals, Wire-to-wire, 2 Position, 5.46 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5.46 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No