DT06-12SC | DEUTSCH

Socket, 12 pole, straight, 2 rows, green, DT06-12SC

Order No.: 72P2631
EAN: 4099889506464
MPN:
DT06-12SC
Series: DT
DT06-12SC DEUTSCH Automotive Power Connectors Image 1
DT06-12SC DEUTSCH Automotive Power Connectors Image 2
DT06-12SC DEUTSCH Automotive Power Connectors Image 3
DT06-12SC DEUTSCH Automotive Power Connectors Image 4
DT06-12SC DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3427 € *
Available in 12 Days: 76 pcs. - if ordered today
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
10 pcs.
5.8905 €
25 pcs.
5.4978 €
50 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealed connector, DT06-12SC, DEUTSCH

The DT06-12SC is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 9.12 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour green
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes