DT06-12SA-CE05 | DEUTSCH

Socket, unequipped, 12 pole, straight, 2 rows, gray, DT06-12SA-CE05

Order No.: 36P0000
EAN: 4099889891652
MPN:
DT06-12SA-CE05
Series: DT
DT06-12SA-CE05 DEUTSCH Automotive Power Connectors Image 1
DT06-12SA-CE05 DEUTSCH Automotive Power Connectors Image 2
DT06-12SA-CE05 DEUTSCH Automotive Power Connectors Image 3
DT06-12SA-CE05 DEUTSCH Automotive Power Connectors Image 4
DT06-12SA-CE05 DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8425 € *
Available: 12 pcs.
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.3546 €
25 pcs.
5.9262 €
50 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, DT06-12SA-CE05, DEUTSCH

Housing for female terminals, Wire-to-wire, 12 Position, 9.12 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 9.12 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
RoHS conform Yes