DT06-12SA-CE02 | DEUTSCH

Socket, unequipped, 12 pole, straight, 2 rows, black, DT06-12SA-CE02

Order No.: 36P0033
EAN: 4099889891942
MPN:
DT06-12SA-CE02
Series: DT
DT06-12SA-CE02 DEUTSCH Automotive Power Connectors Image 1
DT06-12SA-CE02 DEUTSCH Automotive Power Connectors Image 2
DT06-12SA-CE02 DEUTSCH Automotive Power Connectors Image 3
DT06-12SA-CE02 DEUTSCH Automotive Power Connectors Image 4
DT06-12SA-CE02 DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6057 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
3,605.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
3.6057 €

Housing terminals, DT06-12SA-CE02, DEUTSCH

Housing for female terminals, Wire-to-wire, 12 Position, 9.12 mm Centerline, Sealable, Black, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 4.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes