DT04-8PA-C015 | DEUTSCH
Plug, unequipped, 8 pole, straight, 2 rows, DT04-8PA-C015
Order No.: 36P0030
EAN: 4099889891911
MPN:
DT04-8PA-C015
Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: On Request
Housing terminals, DT04-8P-C015, DEUTSCH
Housing for male terminals, Wire-to-wire, 8 Position, 9.12 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Number of rows | 2 | |
| Pin number | 8 pole | |
| Additional parts | unequipped | |
| Version | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |