DT04-4P-CE02 | DEUTSCH
Plug, equipped, 4 pole, straight, 2 rows, black, DT04-4P-CE02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3443 € *
Available: 893 pcs.
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
100 pcs.
2.0706 €
500 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, DT04-4P-CE02, DEUTSCH
Housing for male terminals, Wire-to-wire, 4 Position, 4.45 mm Centerline, Sealable, Black, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 4 pole | |
| Version | straight | |
| Grid | 4.45 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | equipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| Date of RoHS guidelines | 3/31/15 |