DT04-2P-CE01 | DEUTSCH
Plug, 2 pole, straight, 1 row, gray, DT04-2P-CE01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5946 €
25 pcs.
1.4875 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for male terminal, DT04-2P-CE01, DEUTSCH
Housing for male terminals, Wire-to-Wire, 2 Position, 5.46 mm Centerline, Sealable, Gray, Wire and cable, Power and signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 5.46 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |