DT04-12PD-B016 | DEUTSCH
Plug, unequipped, 12 pole, straight, 2 rows, brown, DT04-12PD-B016
Order No.: 36P0073
EAN: 4099889892284
MPN:
DT04-12PD-B016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3450 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3450 €
10 pcs.
27.3105 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, DT04-12PD-B016, DEUTSCH
Housing for male terminals, Wire-to-wire, 12 Position, 9.12 mm Centerline, Sealable, Brown, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 12 pole | |
| Version | straight | |
| Grid | 9.12 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | unequipped | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |