DT04-12PC-B016 | DEUTSCH

Plug, unequipped, 12 pole, straight, 2 rows, green, DT04-12PC-B016

Order No.: 36P0072
EAN: 4099889892277
MPN:
DT04-12PC-B016
DT04-12PC-B016 DEUTSCH Automotive Power Connectors Image 1
DT04-12PC-B016 DEUTSCH Automotive Power Connectors Image 2
DT04-12PC-B016 DEUTSCH Automotive Power Connectors Image 3
DT04-12PC-B016 DEUTSCH Automotive Power Connectors Image 4
DT04-12PC-B016 DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0852 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
25.09 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0852 €
10 pcs.
22.5743 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, DT04-12PC-B016, DEUTSCH

Housing for male terminals, Wire-to-wire, 12 Position, 9.12 mm Centerline, Sealable, Green, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 9.12 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Colour green
Logistics
Property Value
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
RoHS conform Yes