DT04-12PB-BL04 | DEUTSCH

Socket, 12 pole, straight, 2 rows, black, DT04-12PB-BL04

Order No.: 72P2606
EAN: 4099889484977
MPN:
DT04-12PB-BL04
Series: DT
DT04-12PB-BL04 DEUTSCH Automotive Power Connectors Image 1
DT04-12PB-BL04 DEUTSCH Automotive Power Connectors Image 2
DT04-12PB-BL04 DEUTSCH Automotive Power Connectors Image 3
DT04-12PB-BL04 DEUTSCH Automotive Power Connectors Image 4
DT04-12PB-BL04 DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5184 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
5 pcs.
12.8282 €
10 pcs.
11.9952 €
25 pcs.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealed connector, DT04-12PB-BL04, DEUTSCH

The DT04-12PB-BL04 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 9.12 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No