DT04-12PA-C015 | DEUTSCH
Socket, 12 pole, straight, 2 rows, gray, DT04-12PA-C015
NCNR (non cancelable / non returnable)
Sealed connector, DT04-12PA-C015, DEUTSCH
The DT04-12PA-C015 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.
Features
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedge locks confirm contact alignment and retention
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 12 pole | |
| Version | straight | |
| Grid | 9.12 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |