DRC26-60S01 | DEUTSCH

Socket, 60 pole, straight, 6 rows, black, DRC26-60S01

Order No.: 72P2592
EAN: 4099889460865
MPN:
DRC26-60S01
DRC26-60S01 DEUTSCH Automotive Power Connectors Image 1
DRC26-60S01 DEUTSCH Automotive Power Connectors Image 2
DRC26-60S01 DEUTSCH Automotive Power Connectors Image 3
DRC26-60S01 DEUTSCH Automotive Power Connectors Image 4
DRC26-60S01 DEUTSCH Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
127.4847 € *
Available in 5 Days: 105 pcs. - if ordered today
Total Price:
254.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
127.4847 €

Housing for female terminals, DRC26-60S01, DEUTSCH

Housing for female terminals, Wire-to-Wire, 60 Position, 4.42 mm Centerline, Sealable, Black, Wire & Cable, Signal.

Technical specifications
Filter Property Value
Contact type socket
Pin number 60 pole
Version straight
Grid 4.42 mm
Connection crimp connection
Number of rows 6
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes