DRC26-50S06 | DEUTSCH
Socket, 50 pole, straight, 5 rows, black, DRC26-50S06
Order No.: 72P2591
EAN: 4099889460827
MPN:
DRC26-50S06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2740 € *
Available in 12 Days: 353 pcs. - if ordered today
Total Price:
29.27 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2740 €
2 pcs.
27.3938 €
5 pcs.
25.7278 €
10 pcs.
23.9190 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, DRC26-50S06, DEUTSCH
Housing for female terminals, Wire-to-Wire, 50 Position, 4.42 mm Centerline, Sealable, Black, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 50 pole | |
| Version | straight | |
| Grid | 4.42 mm | |
| Connection | crimp connection | |
| Number of rows | 5 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |