DRC26-50S05 | DEUTSCH

Socket, 50 pole, straight, 5 rows, black, DRC26-50S05

Order No.: 72P2590
EAN: 4099889460810
MPN:
DRC26-50S05
Series: DRC
DRC26-50S05 DEUTSCH Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8242 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
5,706.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
22.8242 €

Rectangular connector, DRC26-50S05, DEUTSCH

The DRC26-50S05 is a rectangular connector that offers insert arrangements of 50 cavities and accepts size 20 contact with flange mount. Properly wired and mated connection will withstand immersion under three feet of water without loss of electronic qualities or leakage.

Features

  • Show no damage when exposed to most fluids used in industrial applications
  • Current leakage less than 2 milliamps at 1500 volts AC
  • Rectangular, thermoplastic housing
  • Jackscrew for mating
  • IP68 rating
Technical specifications
Filter Property Value
Contact type socket
Pin number 50 pole
Version straight
Grid 4.42 mm
Connection crimp connection
Number of rows 5
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes