DRC26-50S01 | DEUTSCH
Socket, 50 pole, straight, 5 rows, black, DRC26-50S01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7928 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
41.79 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7928 €
2 pcs.
39.0915 €
5 pcs.
36.7234 €
10 pcs.
34.1411 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, DRC26-50S01, DEUTSCH
The DRC26-50S01 is a rectangular connector that offers insert arrangements of 50 cavities and accepts size 20 contact with flange mount. Properly wired and mated connection will withstand immersion under three feet of water without loss of electronic qualities or leakage.
Features
- Show no damage when exposed to most fluids used in industrial applications
- Current leakage less than 2 milliamps at 1500 volts AC
- Rectangular, thermoplastic housing
- Jackscrew for mating
- IP68 rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 50 pole | |
| Version | straight | |
| Grid | 4.42 mm | |
| Connection | crimp connection | |
| Number of rows | 5 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |