DRC16-24SA | DEUTSCH

Socket, 24 pole, straight, 4 rows, black, DRC16-24SA

Order No.: 72P2585
EAN: 4099889460391
MPN:
DRC16-24SA
Series: DRC
DRC16-24SA DEUTSCH Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.2288 € *
Available in 12 Days: 496 pcs. - if ordered today
Total Price:
23.23 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2288 €
2 pcs.
21.7294 €
5 pcs.
20.4085 €
10 pcs.
18.9686 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular connector, DRC16-24SA, DEUTSCH

The DRC16-24SA is a rectangular connector that offers insert arrangements of 24 cavities and accepts size 16 contact with flange mount. Properly wired and mated connection will withstand immersion under three feet of water without loss of electronic qualities or leakage.

Features

  • Show no damage when exposed to most fluids used in industrial applications
  • Current leakage less than 2 milliamps at 1500 volts AC
  • Rectangular, thermoplastic housing
  • Jackscrew for mating
  • IP68 rating
Technical specifications
Filter Property Value
Contact type socket
Pin number 24 pole
Version straight
Grid 5.49 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes