DRC12-40PA | DEUTSCH
Socket, 40 pole, straight, 4 rows, black, DRC12-40PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9051 € *
Available in 12 Days: 60 pcs. - if ordered today
Total Price:
28.91 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9051 €
2 pcs.
27.0487 €
5 pcs.
25.4065 €
10 pcs.
23.6215 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, DRC12-40PA, DEUTSCH
The DRC12-40PA is a rectangular connector that offers insert arrangements of 40 cavities and accepts size 16 contact with flange mount. Properly wired and mated connection will withstand immersion under three feet of water without loss of electronic qualities or leakage.
Features
- Show no damage when exposed to most fluids used in industrial applications
- Current leakage less than 2 milliamps at 1500 volts AC
- Rectangular, thermoplastic housing
- Jackscrew for mating
- IP68 rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 40 pole | |
| Version | straight | |
| Grid | 5.49 mm | |
| Connection | crimp connection | |
| Number of rows | 4 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |