DRC12-24PD | DEUTSCH
Socket, 24 pole, straight, 4 rows, black, DRC12-24PD
Unit Price (€ / pc.)
48.5639 € *
Available in 5 Days: 8 pcs. - if ordered today
Rectangular connector, DRC12-24PD, DEUTSCH
The DRC12-24PD is a rectangular connector that offers insert arrangements of 24 cavities and accepts size 16 contact with flange mount. Properly wired and mated connection will withstand immersion under three feet of water without loss of electronic qualities or leakage.
Features
- Show no damage when exposed to most fluids used in industrial applications
- Current leakage less than 2 milliamps at 1500 volts AC
- Rectangular, thermoplastic housing
- Jackscrew for mating
- IP68 rating
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 24 pole | |
Number of rows | 4 | |
Type of locking | Yes | |
Colour | black | |
Rated current | 13 A | |
Connection | crimp connection | |
Rated voltage | 250 V | |
Contact type | socket | |
Grid | 5.49 mm | |
Version | straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |