DRB16-102SBE-L018 | DEUTSCH

Socket, 102 pole, straight, 16 rows, black, DRB16-102SBE-L018

Order No.: 72P2579
EAN: 4099889459296
MPN:
DRB16-102SBE-L018
Series: DRB
DRB16-102SBE-L018 DEUTSCH Automotive Power Connectors Image 1
DRB16-102SBE-L018 DEUTSCH Automotive Power Connectors Image 2
DRB16-102SBE-L018 DEUTSCH Automotive Power Connectors Image 3
DRB16-102SBE-L018 DEUTSCH Automotive Power Connectors Image 4
DRB16-102SBE-L018 DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.6290 € *
Available in 12 Days: 21 pcs. - if ordered today
Total Price:
34.63 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6290 €
2 pcs.
32.4037 €
5 pcs.
30.4402 €
10 pcs.
28.2863 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, DRB16-102SBE-L018, DEUTSCH

Housing for female terminals, Wire-to-Wire, 102 Position, 22.5 mm/6.71 mm/4.45 mm Centerline, Sealable, Black.

Technical specifications
Filter Property Value
Contact type socket
Pin number 102 pole
Version straight
Grid 4.45 mm
Connection crimp connection
Number of rows 16
Type of locking Yes
Rated voltage 250 V
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes