1899782-6 | DEUTSCH
Plug, 32 pole, straight, 4 rows, 1899782-6
Connector housing, 1899782-6, DEUTSCH
32 Position Housing, Housing for Male Terminals, Wire-to-Wire, 3.4 mm Centerline, Sealable, Black, Wire & Cable, Power, Panel Mount, STRIKE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 32 pole | |
| Version | straight | |
| Connection | PCB connection | |
| Number of rows | 4 | |
| Rated voltage | 48 V | |
| Rated current | 13 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |