WP-2P | DEUTSCH
Wedge lock, orange, 18 poles, for DTP series, WP-2P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2773 € *
Available in 12 Days: 18,000 pcs. - if ordered today
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2773 €
10 pcs.
0.2368 €
25 pcs.
0.2118 €
100 pcs.
0.2035 €
250 pcs.
0.1868 €
*incl. VAT plus shipping costs
Subject to prior sale
Wedge lock, WP-2P, DEUTSCH
2 Positions, Orange, Secondary Lock, PBT, -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wedge lock | |
| Version | orange, 18 poles | |
| Suitable for | DTP series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |