WM-2SA | DEUTSCH

Wedge lock, gray, 2 poles, for automotive connector, WM-2SA

Order No.: 36P0131
MPN:
WM-2SA
WEDGE LOCK, 2P, PLG, GRY, DTM, A
Series: DTM
WM-2SA DEUTSCH Accessories for Automotive Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Available in 12 Days: 1,624 pcs. - if ordered today
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
25 pcs.
0.3332 €
50 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale

Wedge lock, WM-2SA, DEUTSCH

2 Position, Gray, Secondary Lock, PBT, -55 - 125 °C.

Technical specifications
Filter Property Value
Product type wedge lock
Version gray, 2 poles
Suitable for automotive connector
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes