HDC34-18 | DEUTSCH
Dust cap, aluminum, for connector, HDC34-18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8873 € *
Available in 12 Days: 323 pcs. - if ordered today
Total Price:
13.89 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8873 €
5 pcs.
13.1733 €
10 pcs.
12.3165 €
25 pcs.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale
Dust cap, HDC34-18, DEUTSCH
20 / 6 / 8 Position, Dust Cap, Aluminum, Operating Temperature Range -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dust cap | |
| Version | aluminum | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |