HDC26-18 | DEUTSCH
Dust cap, for HDP20 series, HDC26-18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.8191 €
25 pcs.
5.4383 €
50 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
Dust cap, HDC26-18, DEUTSCH
Dust cap, 20 / 6 / 8 Position, Black, PA GF, -55 - 125 °C, Without, DEUTSCH HD.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dust cap | |
| Suitable for | HDP20 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |